The CDR14BP132AJUM is a 0.0013uF ceramic capacitor with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a width and length of 2.79mm and a height of 1.676mm. This surface mount capacitor is rated for a DC voltage of 50V and is suitable for use in a variety of applications.
AVX CDR14BP132AJUM technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.79 |
| Length | 2.79 |
| Capacitance | 0.0013 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 1.676 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.24.00.20 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for AVX CDR14BP132AJUM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.