The CDR14BP361CFSM/M500 is a 360pF ceramic chip capacitor with a 200VDC working voltage and 1% capacitance tolerance. It features a BP dielectric and is constructed with a flat, multilayer ceramic design. The capacitor is surface mountable with a pad termination style and has a maximum height of 2.59mm. It operates over a temperature range of -55°C to 125°C and is suitable for microwave applications.
AVX CDR14BP361CFSM\M500 technical specifications.
| Capacitance | 360pF |
| Voltage | 200VDC |
| Tolerance | 1% |
| Dielectric | BP |
| DC Rated Voltage | 200VDC |
| Negative Capacitance Tolerance | -1% |
| Technology | Standard |
| Positive Capacitance Tolerance | 1% |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 2.59(Max)mm |
| Failure Rate | M |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX CDR14BP361CFSM\M500 to view detailed technical specifications.
No datasheet is available for this part.