This ceramic chip capacitor has a capacitance of 0.0051uF and a voltage rating of 50VDC with a tolerance of 2%. It features a BP dielectric and is suitable for microwave applications. The capacitor is constructed with a flat construction and has a termination style of pad. It is rated for operation between -55°C and 125°C.
AVX CDR14BP512AGMR technical specifications.
| Capacitance | 0.0051uF |
| Voltage | 50VDC |
| Tolerance | 2% |
| Dielectric | BP |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -2% |
| Technology | Standard |
| Positive Capacitance Tolerance | 2% |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 2.59(Max)mm |
| Failure Rate | R |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX CDR14BP512AGMR to view detailed technical specifications.
No datasheet is available for this part.