The CDR14BP751AJUR is a 0.75uF ceramic capacitor from AVX, rated for 50V DC and operating within a temperature range of -55C to 125C. It features a 2-pin surface mount package with dimensions of 2.79mm in width and length, and a height of 1.676mm. This capacitor is designed for use in a variety of applications, including those requiring high-frequency and high-temperature performance.
AVX CDR14BP751AJUR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.79 |
| Length | 2.79 |
| Capacitance | 0.00075 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 1.676 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.24.00.20 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for AVX CDR14BP751AJUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.