AVX CDR31BP561AJZP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 0.00056 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 1.3 |
| RoHS | No |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for AVX CDR31BP561AJZP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.