This 0.0016uF ceramic chip capacitor is rated for 50VDC with a 1% tolerance and features a BP dielectric. It has a surface mount package with a pad termination style and a flat construction. The operating temperature range is -55°C to 125°C, and it is suitable for use in standard applications.
AVX CDR32BP162AFTR technical specifications.
| Capacitance | 0.0016uF |
| Voltage | 50VDC |
| Tolerance | 1% |
| Dielectric | BP |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -1% |
| Technology | Standard |
| Positive Capacitance Tolerance | 1% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.3(Max)mm |
| Failure Rate | R |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX CDR32BP162AFTR to view detailed technical specifications.
No datasheet is available for this part.