The CDR32BP431BJSR is a ceramic capacitor with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a capacitance of 43 nanofarads and a DC rated voltage of 100 volts. The capacitor measures 1.6 millimeters in width, 3.2 millimeters in length, and 1.3 millimeters in height. It is a multilayer ceramic capacitor with a 1206 package type.
AVX CDR32BP431BJSR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Capacitance | 0.00043 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 1.3 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.24.00.20 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for AVX CDR32BP431BJSR to view detailed technical specifications.
No datasheet is available for this part.