The CDR32BP751BFZP is a 0.75uF multilayer ceramic capacitor from AVX with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a DC rated voltage of 100V and a 1206 package type. The capacitor measures 1.6mm in width, 3.2mm in length, and 1.3mm in height.
AVX CDR32BP751BFZP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Capacitance | 0.00075 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 1.3 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for AVX CDR32BP751BFZP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.