The CDR32BP751BJZP is a 0.00075uF ceramic capacitor with a DC rated voltage of 100V. It has a 1206 package type and is a multilayer ceramic capacitor. The component has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It measures 1.6mm in width and 3.2mm in length, with a height of 1.3mm.
AVX CDR32BP751BJZP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Capacitance | 0.00075 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 1.3 |
| RoHS | No |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for AVX CDR32BP751BJZP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.