0.01µF, 100V BX dielectric multilayer ceramic capacitor with a 10% tolerance. Features a 1206 SMD package, operating temperature range of -55°C to 125°C, and two terminals. Dimensions are 3.2mm length, 1.6mm width, and 1.3mm height.
AVX CDR32BX103BKUS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Capacitance | 0.01 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 1.3 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.24.00.20 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for AVX CDR32BX103BKUS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.