The CDR33BP132BJWR is a 2-terminal ceramic capacitor with a capacitance of 0.0013uF, rated for a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a DC rated voltage of 100V and is packaged in a 1210 size. The capacitor measures 2.5mm in width and 3.2mm in length, with a height of 1.5mm.
AVX CDR33BP132BJWR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 3.2 |
| Capacitance | 0.0013 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 1.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for AVX CDR33BP132BJWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.