This 0.0024uF ceramic chip capacitor is rated for 50VDC with a 10% tolerance and is constructed with a BP dielectric. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is available in a 1210 package with a pad termination style and a flat construction. It is a multilayer ceramic (MLCC) capacitor suitable for surface mount applications.
AVX CDR33BP242AKTM technical specifications.
| Capacitance | 0.0024uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Dielectric | BP |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 1210 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.5(Max)mm |
| Failure Rate | M |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX CDR33BP242AKTM to view detailed technical specifications.
No datasheet is available for this part.