The CDR34BP103AKWP6 is a multilayer ceramic capacitor with a capacitance of 0.01uF and a voltage rating of 50VDC with a tolerance of 10%. It is constructed with a standard technology and has a negative capacitance tolerance of -10. The capacitor is packaged in a 1812 case style and is mounted using surface mount techniques. It operates over a temperature range of -55 to 125 degrees Celsius and has a termination style of pad. The case style is ceramic chip with a flat construction and a maximum height of 1.5mm.
AVX CDR34BP103AKWP\6 technical specifications.
| Capacitance | 0.01uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Dielectric | BP |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 1812 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.5(Max)mm |
| Failure Rate | P |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX CDR34BP103AKWP\6 to view detailed technical specifications.
No datasheet is available for this part.