This 0.0075uF ceramic capacitor has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It is a 2-terminal component with a width of 6.4mm and a length of 4.5mm, and a height of 1.5mm. The capacitor is rated for a DC voltage of 100V.
AVX CDR35BP752BKZM technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6.4 |
| Length | 4.5 |
| Capacitance | 0.0075 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 1.5 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for AVX CDR35BP752BKZM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.