This 0.022uF film capacitor has a DC rated voltage of 63VDC and an AC rated voltage of 47VAC. It features a 5% capacitance tolerance and is constructed with a PET dielectric. The capacitor is designed for surface mount applications and has a 1812 package size. Operating temperature range is from -55 to 125 degrees Celsius.
AVX CF032D0223JBA technical specifications.
| Capacitance | 0.022uF |
| Voltage | 63VDC|47VAC |
| Tolerance | 5% |
| DC Rated Voltage | 63VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 47VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Flat |
| Size | 4.5 X 3.2 X 1.5mm |
| Package/Case | 1812 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX CF032D0223JBA to view detailed technical specifications.
No datasheet is available for this part.