This 0.047uF PET film capacitor is rated for 63VDC and 47VAC with a 5% tolerance. It has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 125 degrees Celsius. The capacitor is constructed with a flat design and is mounted on the surface. It measures 4.5mm x 3.2mm x 2mm in size and is packaged in a 1812 case.
AVX CF032D0473JBA technical specifications.
| Capacitance | 0.047uF |
| Voltage | 63VDC|47VAC |
| Tolerance | 5% |
| DC Rated Voltage | 63VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 47VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Flat |
| Size | 4.5 X 3.2 X 2mm |
| Package/Case | 1812 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX CF032D0473JBA to view detailed technical specifications.
No datasheet is available for this part.