AVX CF032E0472JBA technical specifications.
| Capacitance | 0.0047uF |
| Voltage | 100VDC|75VAC |
| Tolerance | 5% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 75VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Flat |
| Size | 4.5 X 3.2 X 1.5mm |
| Package/Case | 1812 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX CF032E0472JBA to view detailed technical specifications.
No datasheet is available for this part.