This AVX CF032E0473KBA film capacitor features a capacitance of 0.047uF with a tolerance of 10%. It operates within a temperature range of -55°C to 125°C and is rated for 100VDC and 75VAC. The capacitor has a dielectric of PET and a surface mount package type.
AVX CF032E0473KBA technical specifications.
| Capacitance | 0.047uF |
| Voltage | 100VDC|75VAC |
| Tolerance | 10% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 75VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Flat |
| Size | 4.5 X 3.2 X 2mm |
| Package/Case | 1812 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX CF032E0473KBA to view detailed technical specifications.
No datasheet is available for this part.