The CF042D0474JBC film capacitor from AVX features a capacitance of 0.47uF and a DC rated voltage of 63V. It has a maximum operating temperature of 125C and a minimum operating temperature of -55C. The capacitor measures 5.7mm in length, 5mm in width, and 4mm in height, making it suitable for surface mount applications.
AVX CF042D0474JBC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5 |
| Length | 5.7 |
| Manufacturer Series | CF |
| Capacitance | 0.47 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 63 |
| Series | CF |
| Height | 4 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.25.00.45 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX CF042D0474JBC to view detailed technical specifications.
No datasheet is available for this part.