The AVX CF172K0154J-- is a 0.15uF PET-HT film capacitor rated for 630VDC with a 5% tolerance. It has a negative capacitance tolerance of -5% and a positive capacitance tolerance of 5%. The capacitor operates within a temperature range of -55°C to 125°C and is designed for surface mount applications. It measures 12.7 X 10.2 X 4.6 in size and features a 5040 package type.
AVX CF172K0154J-- technical specifications.
| Capacitance | 0.15uF |
| Voltage | 630VDC |
| Tolerance | 5% |
| DC Rated Voltage | 630VDC |
| Dielectric | PET-HT |
| Negative Capacitance Tolerance | -5% |
| Positive Capacitance Tolerance | 5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Flat |
| Size | 12.7 X 10.2 X 4.6mm |
| Package/Case | 5040 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX CF172K0154J-- to view detailed technical specifications.
No datasheet is available for this part.