Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
AVX

CH41AC104KA80A7

Datasheet
AVX

CH41AC104KA80A7

Cap Ceramic 0.1uF 1000V X7R 10% 125°C

  1. Passive Components
  2. Capacitors
  1. Passive Components
  2. Capacitors
  3. Ceramic Capacitors
  4. Multilayer Ceramic (MLCC)

Capacitance0.1
Quick Jump:

Technical Specifications

AVX CH41AC104KA80A7 technical specifications.

General

Max Operating Temperature
125
Number of Terminals
2
Min Operating Temperature
-55
Width
9.2
Length
8.7
Capacitance
0.1
Capacitor Type
CERAMIC CAPACITOR
DC Rated Voltage
1000
Height
6.34

Compliance

RoHS
No
Eccn Code
EAR99
Lead Free
No
REACH
not_compliant
Military Spec
False

Datasheet

AVX CH41AC104KA80A7 Datasheet

Download the complete datasheet for AVX CH41AC104KA80A7 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com