AVX CH735C566KA30A8 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 16.8 |
| Length | 21.6 |
| Manufacturer Series | CH |
| Capacitance | 56 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | CH(SMT)SMPS |
| Height | 13.64 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for AVX CH735C566KA30A8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.