AVX CH927C106KA80A4 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 22.7 |
| Length | 40.6 |
| Manufacturer Series | CH |
| Capacitance | 10 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 500 |
| Series | CH(STRAIGHT)SMPS |
| Height | 7.4 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.24.00.60 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for AVX CH927C106KA80A4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.