The AVX CK05BX150KTR2 is a ceramic capacitor with a capacitance of 0.000015F and a DC rated voltage of 200V. It has a height of 2.29mm and is designed for through hole mounting. The capacitor operates within a temperature range of -55 to 125 degrees Celsius.
AVX CK05BX150KTR2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.83 |
| Length | 4.83 |
| Manufacturer Series | CK05 |
| Capacitance | 0.000015 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 200 |
| Series | CK05 |
| Height | 2.29 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for AVX CK05BX150KTR2 to view detailed technical specifications.
No datasheet is available for this part.