The CK06BX224KTR is a 0.22uF ceramic capacitor with a 50VDC rating and 10% tolerance. It features a BX dielectric and is designed for through hole mounting in a molded case. The capacitor operates within a temperature range of -55°C to 125°C and has a radial termination style.
AVX CK06BX224KTR technical specifications.
| Capacitance | 0.22uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Dielectric | BX |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Molded |
| Terminal Pitch | 5.08mm |
| Microwave Application | No |
| Height | 7.37mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX CK06BX224KTR to view detailed technical specifications.
No datasheet is available for this part.