The AVX CK06BX224KTR2 is a ceramic capacitor with a capacitance of 0.22uF and a DC rated voltage of 50V. It operates within a temperature range of -55 to 125 degrees Celsius. The capacitor is a multilayer ceramic type with a through hole package. It has a width and length of 7.37mm and a height of 2.29mm.
AVX CK06BX224KTR2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 7.37 |
| Length | 7.37 |
| Manufacturer Series | CK06 |
| Capacitance | 0.22 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | CK06 |
| Height | 2.29 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for AVX CK06BX224KTR2 to view detailed technical specifications.
No datasheet is available for this part.