AVX CK14BR124K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 9.91 |
| Capacitance | 0.12 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.23.00.40 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for AVX CK14BR124K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.