AVX CK31BT472K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 6.09 |
| Manufacturer Series | CK31 |
| Capacitance | 0.0047 |
| Capacitor Type | GLASS CAPACITOR |
| DC Rated Voltage | 50 |
| Series | CK31 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8532.29.00.40 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for AVX CK31BT472K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.