The CKR05BX823KPV is a ceramic capacitor with a capacitance of 0.082uF and a DC rated voltage of 50V. It is designed for through hole mounting and has a maximum operating temperature of 125 degrees Celsius. The capacitor has a minimum operating temperature of -55 degrees Celsius and measures 2.29mm in width and 4.83mm in length and height. It is a type of multilayer ceramic capacitor.
AVX CKR05BX823KPV technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.29 |
| Length | 4.83 |
| Capacitance | 0.082 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 4.83 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.24.00.60 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for AVX CKR05BX823KPV to view detailed technical specifications.
No datasheet is available for this part.