The AVX CKR05BX823KS is a 2.5nF ceramic capacitor with a DC rated voltage of 50V, operating within a temperature range of -55 to 125 degrees Celsius. It is a through hole component with dimensions of 2.29mm width and 4.83mm length, and 4.83mm height. This capacitor is part of the CKR05 series and is a multilayer ceramic (MLCC) type.
AVX CKR05BX823KS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.29 |
| Length | 4.83 |
| Manufacturer Series | CKR05 |
| Capacitance | 0.082 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | CKR |
| Height | 4.83 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.24.00.60 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for AVX CKR05BX823KS to view detailed technical specifications.
No datasheet is available for this part.