The AVX CKR22CG272KS is a 2.7nF ceramic capacitor with a DC rated voltage of 50V. It is a multilayer ceramic capacitor with a 2-pin DIP package. The capacitor operates within a temperature range of -55 to 150°C. The dimensions of the capacitor are 2.34mm in width, 6.6mm in length, and 4.45mm in height. The AVX CKR22CG272KS is a passive component suitable for various electronic applications.
AVX CKR22CG272KS technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.34 |
| Length | 6.6 |
| Manufacturer Series | CKR22 |
| Capacitance | 0.0027 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | CKR |
| Height | 4.45 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for AVX CKR22CG272KS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.