The CKR24BR124MR is a multilayer ceramic capacitor from AVX with a capacitance of 0.12uF and a DC rated voltage of 100VDC. It features a tolerance of 20% and a dielectric of BR. The capacitor is packaged in a 2 Pin DIP with a radial termination style and a molded case style. It can operate over a temperature range of -55°C to 125°C and is suitable for through hole mounting.
AVX CKR24BR124MR technical specifications.
| Capacitance | 0.12uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| Dielectric | BR |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 2 Pin DIP |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Molded |
| Terminal Pitch | 8.255mm |
| Microwave Application | No |
| Height | 7.19mm |
| Failure Rate | R |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX CKR24BR124MR to view detailed technical specifications.
No datasheet is available for this part.