The AVX CKR24BR224MS is a 0.22uF ceramic capacitor with a 50VDC voltage rating and 20% tolerance. It features a 2 Pin DIP package with a radial termination style and is designed for through hole mounting. The capacitor operates within a temperature range of -55°C to 125°C and is suitable for standard applications.
AVX CKR24BR224MS technical specifications.
| Capacitance | 0.22uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Dielectric | BR |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 2 Pin DIP |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Molded |
| Terminal Pitch | 8.255mm |
| Microwave Application | No |
| Height | 7.19mm |
| Failure Rate | S |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX CKR24BR224MS to view detailed technical specifications.
No datasheet is available for this part.