The AVX CKR24BR394MM is a 0.39uF ceramic capacitor with a 50VDC voltage rating and 20% tolerance. It is available in a 2 Pin DIP package with a radial termination style and is designed for through hole mounting. The capacitor operates over a temperature range of -55 to 125 degrees Celsius and has a molded case style. It is a standard technology multilayer ceramic capacitor with a failure rate of M.
AVX CKR24BR394MM technical specifications.
| Capacitance | 0.39uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Dielectric | BR |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 2 Pin DIP |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Molded |
| Terminal Pitch | 8.255mm |
| Microwave Application | No |
| Height | 7.19mm |
| Failure Rate | M |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX CKR24BR394MM to view detailed technical specifications.
No datasheet is available for this part.