This 0.39uF ceramic capacitor is rated for 50VDC with a 20% tolerance and is available in a 2 Pin DIP package with a radial termination style. It has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 125 degrees Celsius. The capacitor is mounted through a hole and has a height of 7.19mm. It is manufactured by AVX and is a multilayer ceramic (MLCC) capacitor.
AVX CKR24BR394MR technical specifications.
| Capacitance | 0.39uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Dielectric | BR |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 2 Pin DIP |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Molded |
| Terminal Pitch | 8.255mm |
| Microwave Application | No |
| Height | 7.19mm |
| Failure Rate | R |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX CKR24BR394MR to view detailed technical specifications.
No datasheet is available for this part.