This 0.56uF multilayer ceramic capacitor is rated for 50VDC with a 10% tolerance and features a BR dielectric. It is available in a 2 Pin DIP package with a radial termination style and a molded case. Operating temperature range is -55 to 125 degrees Celsius. The capacitor is suitable for through hole mounting.
AVX CKR24BR564KM technical specifications.
| Capacitance | 0.56uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Dielectric | BR |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 2 Pin DIP |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Molded |
| Terminal Pitch | 8.255mm |
| Microwave Application | No |
| Height | 7.19mm |
| Failure Rate | M |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX CKR24BR564KM to view detailed technical specifications.
No datasheet is available for this part.