The AVX CKR24BR684MP is a 2 Pin DIP ceramic capacitor with a capacitance of 0.68uF and a voltage rating of 50VDC. It has a tolerance of 20% and is made with standard technology. The capacitor is designed for through hole mounting and has a molded case style with a radial termination style. It operates over a temperature range of -55 to 125 degrees Celsius and has a failure rate of P.
AVX CKR24BR684MP technical specifications.
| Capacitance | 0.68uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Dielectric | BR |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 2 Pin DIP |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Molded |
| Terminal Pitch | 8.255mm |
| Microwave Application | No |
| Height | 7.19mm |
| Failure Rate | P |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX CKR24BR684MP to view detailed technical specifications.
No datasheet is available for this part.