This 1uF ceramic capacitor has a rated voltage of 50VDC and a tolerance of 20%. It features a multilayer ceramic (MLCC) construction with a 2 Pin DIP package and through hole mounting. The capacitor operates over a temperature range of -55 to 125 degrees Celsius.
AVX CKR24BX105MM technical specifications.
| Capacitance | 1uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Dielectric | BX |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 2 Pin DIP |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Molded |
| Terminal Pitch | 8.255mm |
| Microwave Application | No |
| Height | 7.19mm |
| Failure Rate | M |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX CKR24BX105MM to view detailed technical specifications.
No datasheet is available for this part.