The CKR24BX334KR is a 0.33uF ceramic capacitor with a rated voltage of 50VDC and a tolerance of 10%. It features a BX dielectric and is available in a 2 Pin DIP package with a radial termination style. The capacitor is designed for through hole mounting and has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C.
AVX CKR24BX334KR technical specifications.
| Capacitance | 0.33uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Dielectric | BX |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 2 Pin DIP |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Molded |
| Terminal Pitch | 8.255mm |
| Microwave Application | No |
| Height | 7.19mm |
| Failure Rate | R |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX CKR24BX334KR to view detailed technical specifications.
No datasheet is available for this part.