The AVX CKR24BX564MR is a multilayer ceramic capacitor with a capacitance of 0.56uF and a voltage rating of 50VDC. It has a tolerance of 20% and is constructed with a BX dielectric. The capacitor is packaged in a 2 Pin DIP with a radial termination style and a molded case. It is rated for operation between -55°C and 125°C. The AVX CKR24BX564MR is compliant with standard technology and has a failure rate of R.
AVX CKR24BX564MR technical specifications.
| Capacitance | 0.56uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Dielectric | BX |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 2 Pin DIP |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Molded |
| Terminal Pitch | 8.255mm |
| Microwave Application | No |
| Height | 7.19mm |
| Failure Rate | R |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX CKR24BX564MR to view detailed technical specifications.
No datasheet is available for this part.