AVX CKR31BT222KM technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Manufacturer Series | CKR31 |
| Capacitance | 0.0022 |
| Capacitor Type | GLASS CAPACITOR |
| DC Rated Voltage | 50 |
| Eccn Code | EAR99 |
| HTS Code | 8532.29.00.40 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for AVX CKR31BT222KM to view detailed technical specifications.
No datasheet is available for this part.