AVX CL957K0333JBC technical specifications.
| Mounting | Surface Mount |
| Product Length (mm) | 7.2 |
| Product Depth (mm) | 10 |
| Product Height (mm) | 4(Max) |
| Size (mm) | 7.2 X 10 X 4 |
| Capacitance | 0.033uF |
| Voltage | 630VDC |
| Tolerance | 5% |
| DC Rated Voltage | 630VDC |
| Dielectric | PEN |
| Negative Capacitance Tolerance | -5% |
| Positive Capacitance Tolerance | 5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| Cage Code | 6KUV2 |
| EU RoHS | Yes |
| HTS Code | 8532250080 |
| Schedule B | 8532250080 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX CL957K0333JBC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.