AVX CM05CG7R0C50AH technical specifications.
| Mounting | Surface Mount |
| Package/Case | 0402 |
| Size (mm) | 1 X 0.5 |
| Capacitance | 7pF |
| Voltage | 50VDC |
| Tolerance | 0.25pF |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Technology | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Microwave Application | No |
| Cage Code | 6KUV2 |
| EU RoHS | Yes |
| HTS Code | 8532240020 |
| Schedule B | 8532240020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX CM05CG7R0C50AH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.