The CM05X5R473K10AH is a 0402 ceramic chip capacitor from AVX with a capacitance of 0.047uF and a voltage rating of 10VDC. It has a tolerance of 10% and a dielectric of X5R. The capacitor is designed for surface mount applications and has a maximum operating temperature of 85 degrees Celsius. It is constructed with a flat construction and has a pad termination style.
AVX CM05X5R473K10AH technical specifications.
| Capacitance | 0.047uF |
| Voltage | 10VDC |
| Tolerance | 10% |
| Dielectric | X5R |
| DC Rated Voltage | 10VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.55(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX CM05X5R473K10AH to view detailed technical specifications.
No datasheet is available for this part.