The CM21Y5V103Z50AT is a 0.01uF ceramic chip capacitor with a 50VDC rating and Y5V dielectric. It has a tolerance of -20% to 80% and is suitable for surface mount applications. The capacitor operates over a temperature range of -30°C to 85°C and is constructed with a flat, ceramic chip case style.
AVX CM21Y5V103Z50AT technical specifications.
| Capacitance | 0.01uF |
| Voltage | 50VDC |
| Tolerance | -20% to 80% |
| Dielectric | Y5V |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 80% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.35(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for AVX CM21Y5V103Z50AT to view detailed technical specifications.
No datasheet is available for this part.