The CM21Y5V223Z50AT is a ceramic chip capacitor with a capacitance of 0.022uF and a DC rated voltage of 50VDC. It features a Y5V dielectric and a tolerance of -20% to 80%. The capacitor is constructed with a flat construction and has a case style of ceramic chip. It is designed for surface mount applications and has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C.
AVX CM21Y5V223Z50AT technical specifications.
| Capacitance | 0.022uF |
| Voltage | 50VDC |
| Tolerance | -20% to 80% |
| Dielectric | Y5V |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 80% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.35(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for AVX CM21Y5V223Z50AT to view detailed technical specifications.
No datasheet is available for this part.