This 0805 ceramic chip capacitor has a capacitance of 0.33uF and a working voltage of 25VDC with a tolerance of -20% to 80%. It has a dielectric of Y5V and is constructed with a flat construction. The capacitor is rated for operation between -30°C and 85°C and is available in a surface mount package with a pad termination style.
AVX CM21Y5V334Z25AT technical specifications.
| Capacitance | 0.33uF |
| Voltage | 25VDC |
| Tolerance | -20% to 80% |
| Dielectric | Y5V |
| DC Rated Voltage | 25VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 80% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.35(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for AVX CM21Y5V334Z25AT to view detailed technical specifications.
No datasheet is available for this part.