AVX CR21-152J-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 2 |
| Tolerance | 5 |
| Package Width | 1.25 |
| Package Height | 0.55 |
| Manufacturer Series | CR |
| Series | CR21(J TOL) |
| Resistance | 1500 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8533.21.00.30 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for AVX CR21-152J-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.