
This AVX CR63-434J-B is a surface mount chip resistor with a 430K ohm resistance value and 5% tolerance. It has a thick film technology and operates within a maximum temperature of 125 degrees Celsius. The resistor is 6.3mm in length, 3.2mm in depth, and 0.6mm in height, and is packaged in a rectangular 2512 case. It is rated for a maximum voltage of 200 volts and is suitable for use in surface mount applications.
AVX CR63-434J-B technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 2512 |
| Package Type | SMD |
| Package/Case | 2512 |
| Product Length (mm) | 6.3 |
| Product Depth (mm) | 3.2 |
| Product Height (mm) | 0.6 |
| Number of Terminals | 2 |
| Resistance Value | 430KOhm |
| Tolerance | 5% |
| Negative Resistance Tolerance | -5% |
| Positive Resistance Tolerance | 5% |
| Technology | Thick Film |
| Max Operating Temperature | 125°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Max Voltage Rating | 200V |
| Anti-Sulfurated | No |
| Cage Code | 6KUV2 |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for AVX CR63-434J-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.