
This ceramic chip capacitor features a capacitance of 0.033uF and a DC rated voltage of 2000VDC. It has a tolerance of 10% and a dielectric of X7R. The capacitor is designed for through hole mounting and has a case style of ceramic chip. It operates over a temperature range of -55 to 125 degrees Celsius.
AVX CV51GC333KA80A2 technical specifications.
| Mounting | Through Hole |
| Termination Style | Radial |
| Wire Form | Straight |
| Lead Diameter (mm) | 0.9 |
| Terminal Pitch (mm) | 10.2 |
| Capacitance | 0.033uF |
| Voltage | 2000VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 2000VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Case Style | Ceramic Chip |
| Cage Code | 6KUV2 |
| HTS Code | 8532240060 |
| Schedule B | 8532240060 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for AVX CV51GC333KA80A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.